Part Details for 7908-PIN-F-10K by Oupiin
Overview of 7908-PIN-F-10K by Oupiin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for 7908-PIN-F-10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2553-7908-PIN-F-10K-ND
|
DigiKey | D-SUB CRIMP CUP PIN, FEMALE SIDE Min Qty: 1 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
3 In Stock |
|
$0.0480 / $0.0900 | Buy Now |
|
Onlinecomponents.com | RoHS, Selective gold plated Pi RoHS: Compliant | 0 |
|
$0.0239 / $0.0369 | Buy Now |