Part Details for 79109-1003 by Molex
Results Overview of 79109-1003 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
79109-1003 Information
79109-1003 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
| 100324/VYA | Rochester Electronics LLC | 100324 - TTL to ECL Translator, 6 Func, Complementary Output, ECL - Dual marked (5962-9153001VYA) | |
| 10035388-912LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 14P STB Right Angle. |
Price & Stock for 79109-1003
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85AJ8530
|
Newark | Conn, Rcpt, 8Pos, 2Row, 2Mm Rohs Compliant: Yes |Molex 79109-1003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 949 |
|
$1.5900 / $2.3500 | Buy Now |
|
DISTI #
0791091003
|
Avnet Americas | - Rail/Tube (Alt: 0791091003) COO: Singapore RoHS: Compliant Min Qty: 20480 Package Multiple: 4096 Lead time: 27 Weeks, 0 Days Container: Tube | 0 |
|
$1.0503 / $1.2891 | Buy Now |
|
DISTI #
71465472
|
RS | MGRID VREC SMT W/OCAPPGS .38AULF 8CKT Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7900 / $2.2400 | RFQ |
|
DISTI #
MOL79109-1003
|
Heilind Electronics | MGRID VREC SMT W/OCAPPGS .38A LF 8CKT | Americas - 0 in Stock |
|
$1.2032 | Buy Now |
US Tariff Estimator: 79109-1003 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 79109-1003
79109-1003 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
79109-1003 Part Data Attributes
|
|
79109-1003
Molex
Buy Now
Datasheet
|
Compare Parts:
79109-1003
Molex
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MOLEX LLC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 27 Weeks | |
| Samacsys Manufacturer | Molex | |
| Body Breadth | 0.165 inch | |
| Body Depth | 0.183 inch | |
| Body Length | 0.322 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | FEMALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 15 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 500VAC V | |
| Durability | 50 Cycles | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | BLACK | |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.079 inch | |
| Mating Contact Row Spacing | 0.079 inch | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 5.08 mm | |
| Plating Thickness | 15u inch | |
| Polarization Key | POLARIZED HOUSING | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | UL | |
| Terminal Pitch | 2 mm | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 8 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 79109-1003
This table gives cross-reference parts and alternative options found for 79109-1003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79109-1003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CES-104-02-S-D | Samtec Inc | $1.4641 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | 79109-1003 vs CES-104-02-S-D |
| 10131937-208ALF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | 79109-1003 vs 10131937-208ALF |
| 87340-0853 | Molex | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | 79109-1003 vs 87340-0853 |
| 10131937-208ULF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | 79109-1003 vs 10131937-208ULF |
| 8000-204-307 | Methode Electronics Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug, | 79109-1003 vs 8000-204-307 |
| 10131932-108ULF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | 79109-1003 vs 10131932-108ULF |
| 10131937-108BLF | Amphenol FCi | Check for Price | Board Connector, | 79109-1003 vs 10131937-108BLF |
| 55510-808LF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | 79109-1003 vs 55510-808LF |
| BB02-CL082-K04-000000 | GradConn Ltd | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | 79109-1003 vs BB02-CL082-K04-000000 |
| 10131937-608ALF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | 79109-1003 vs 10131937-608ALF |
79109-1003 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
-
Yes, the 791091003 connector is designed to withstand high-vibration environments, making it suitable for applications such as industrial control systems, automotive, and aerospace.
-
Yes, the 791091003 connector is designed to operate in harsh environments, with a temperature range of -40°C to 125°C and humidity resistance up to 95% RH.
-
The 791091003 connector has a mating cycle life of 500 cycles minimum, ensuring reliable connections over an extended period.
-
Yes, the 791091003 connector is designed for automated assembly, with features such as pick-and-place compatibility and tape-and-reel packaging.