Part Details for 79109-1008 by Molex
Results Overview of 79109-1008 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
79109-1008 Information
79109-1008 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10085901-60115ELF | Amphenol Communications Solutions | 0.50mm Flex Connector, VHC Series, 60 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, with Cable Lock, Lead Free Type. | |
| 10080054-505LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 26 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
| 10082202-101-60LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Double row , 60 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 79109-1008
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07P8676
|
Newark | Connector, Rcpt, 18Pos, 2Row, 2Mm, Connector Systems:Signal, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:18Contacts, Connector Mounting:Surface Mount, Product Range:Milli-Grid 79109 Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Molex 79109-1008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$0.4990 | Buy Now |
|
DISTI #
07P8676
|
Avnet Americas | - Bulk (Alt: 07P8676) COO: Singapore RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Partner Stock |
|
$2.1800 | Buy Now |
|
DISTI #
0791091008
|
Avnet Americas | - Rail/Tube (Alt: 0791091008) COO: Singapore RoHS: Compliant Min Qty: 37120 Package Multiple: 1856 Lead time: 27 Weeks, 0 Days Container: Tube | 0 |
|
$1.6092 / $1.9950 | Buy Now |
|
DISTI #
MOL79109-1008
|
Heilind Electronics | MGRID VREC SMT W/OCAPPGS .38A LF 18CKT | Americas - 0 in Stock |
|
$1.8620 | Buy Now |
US Tariff Estimator: 79109-1008 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 79109-1008
79109-1008 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
79109-1008 Part Data Attributes
|
|
79109-1008
Molex
Buy Now
Datasheet
|
Compare Parts:
79109-1008
Molex
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.165 Inch | |
| Body Depth | 0.183 Inch | |
| Body Length | 0.716 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 500vac V | |
| Durability | 50 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.079 Inch | |
| Mating Contact Row Spacing | 0.079 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 5.08 Mm | |
| Plating Thickness | 15u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 18 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 79109-1008
This table gives cross-reference parts and alternative options found for 79109-1008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79109-1008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CLM-112-02-L-D-BE-P-FR | Samtec Inc | $2.7441 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 79109-1008 vs CLM-112-02-L-D-BE-P-FR |
| CLH-116-L-D-BE | Samtec Inc | $3.2936 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | 79109-1008 vs CLH-116-L-D-BE |
| BB02-CL182-K05-000000 | GradConn Ltd | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | 79109-1008 vs BB02-CL182-K05-000000 |
| 10131937-518ULF | Amphenol FCi | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | 79109-1008 vs 10131937-518ULF |
| CLH-111-L-D-DV-LC | Samtec Inc | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | 79109-1008 vs CLH-111-L-D-DV-LC |
| 20021323-10018D4LF | Amphenol Communications Solutions | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 79109-1008 vs 20021323-10018D4LF |
| 20021323-10042D4LF | Amphenol Communications Solutions | Check for Price | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 79109-1008 vs 20021323-10042D4LF |
| CLH-116-F-D-BE-A | Samtec Inc | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | 79109-1008 vs CLH-116-F-D-BE-A |
| 55510-318TRLF | Amphenol Communications Solutions | Check for Price |
PREFERRED P/N SERIES FOR NEW PROJECT: 10131937 Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 18 Positions, 2.00mm (0.079in) Pitch. |
79109-1008 vs 55510-318TRLF |
| CLP-109-02-LTL-D-A-P-TR | Samtec Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | 79109-1008 vs CLP-109-02-LTL-D-A-P-TR |
79109-1008 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (5-7 in-lbs).
-
Yes, the 79109-1008 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The operating temperature range for the 79109-1008 is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 79109-1008 is designed for outdoor use and can withstand exposure to moisture and humidity.
-
No, the 79109-1008 is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.