Part Details for 7910A N3U1000 by Belden Inc
Overview of 7910A N3U1000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7910ARMZ | Analog Devices | 10-Bit,250ksps, ADC in microSO | |
AD7910AKSZ-REEL7 | Analog Devices | 10-Bit,250ksp, ADC in SC70 Pk | |
AD7910AKSZ-500RL7 | Analog Devices | 10-Bit,250ksp, ADC in SC70 Pk |
Price & Stock for 7910A N3U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C3801
|
Newark | Shielded Composite Cable, 9 Conductor, 1Coax/4Pair, 18Awg, 1000Ft, Cable Shielding:Shielded, No. Of Conductors:9Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 7910A N3U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
566-7910A-1000
|
Mouser Electronics | Coaxial Cables 18AWG 1C SHIELD 1000ft SPOOL GREEN RoHS: Compliant | 0 |
|
$1,061.2300 | Order Now |