7911-0808-AA
Description: Data Line Filter, 1 Function(s), 100V, 5A,

Overview of 7911-0808-AA by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADC0808MJ/B Rochester Electronics LLC ADC0808 - ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS
XAL8080-822ME Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free
XAL8080-822MEB Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free

CAD Models for 7911-0808-AA by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7911-0808-AA by CTS Corporation

7911-0808-AA
CTS Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
C-TYPE CIRCUIT
Capacitance
68 µF
Filter Type
DATA LINE FILTER
Height
12.7 mm
Insertion Loss-Max
16 dB
Insulation Resistance-Min
10000 MΩ
JESD-609 Code
e3
Length
39.62 mm
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
1
Rated Current
5 A
Rated Voltage
100 V
Terminal Finish
Matte Tin (Sn)
Width
8 mm
Want to compare parts?
  1. 7911-0808-AA
    CTS Corporation
    Data Line Filter, 1 Function(s), 100V, 5A,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7911-0808-AA by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7911-0808-AA by CTS Corporation

Select Manufacturer
Which Manufacturer of 7911-0808-AA would you like to use for your alert(s)?
  • Please alert me when 7911-0808-AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7911-0808-AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7911-0808-AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7911-0808-AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7911-0808-AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7911-0808-AA by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: