Part Details for 79117 SL005 by Alpha Wire
Overview of 79117 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79117 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9121
|
Newark | Ecogen Ecoflex Cable, Braid Shielded Multconductor, 3 Conductor, 16 Awg, 100 Ft, 600 V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.32Mm², Reel Length (Imperial):100Ft Rohs Compliant: Yes |Alpha Wire 79117 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,443.3300 | Buy Now |
DISTI #
79117SL005-ND
|
DigiKey | CABLE 3CON 16AWG SLATE SHLD 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
1 In Stock |
|
$1,300.0300 | Buy Now |
DISTI #
602-79117-100-09
|
Mouser Electronics | Multi-Conductor Cables 16AWG 3C SHIELDED 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,300.0300 | Order Now |
DISTI #
70258976
|
RS | Multiconductor Cable, EcoFlex,79117,Slate,16AWG,3C, Braid Shield, MP,600V | Alpha Wire 79117 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,566.2100 / $1,648.6000 | RFQ |
DISTI #
3245742
|
Farnell | SHLD FLEX CABLE, 3COND, 16AWG, 30M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 3 |
|
$1,086.9958 | Buy Now |