Part Details for 79120 SL005 by Alpha Wire
Overview of 79120 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79120 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9127
|
Newark | Ecogen Ecoflex Cable, Braid Shielded Multconductor, 7 Conductor, 16 Awg, 100 Ft, 600 V, Cable Shielding:Shielded, No. Of Conductors:7Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.32Mm², Reel Length (Imperial):100Ft Rohs Compliant: Yes |Alpha Wire 79120 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$2,712.4900 | Buy Now |
DISTI #
79120SL005-ND
|
DigiKey | CABLE 7COND 16AWG SLATE SHLD Min Qty: 100 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$24.4318 | Buy Now |
DISTI #
602-79120-100-09
|
Mouser Electronics | Multi-Conductor Cables 16AWG 7C SHIELDED 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$2,443.1800 | Order Now |
DISTI #
70252118
|
RS | Multiconductor Cable, EcoFlex,79120,Slate,16AWG,7C, Braid Shield, MP,600V | Alpha Wire 79120 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$2,443.1800 | RFQ |
Part Details for 79120 SL005
79120 SL005 CAD Models
79120 SL005 Part Data Attributes:
|
79120 SL005
Alpha Wire
Buy Now
|
Compare Parts:
79120 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |