Part Details for 79127 SL005 by Alpha Wire
Overview of 79127 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1791-27B | Renesas Electronics Corporation | Reduced BOM Cost 27W Rapid Charge™ AC/DC Digital Controller | |
10128479-127500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Mezzanine, 2-pair, 13 column, 27.5mm. | |
SiT3808AC-D2-33EE-27.912709 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for 79127 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9141
|
Newark | Ecogen Ecoflex Cable, Braid Shielded Multconductor, 4 Conductor, 12 Awg, 100 Ft, 600 V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:12Awg, Conductor Area Csa:3.29Mmâ², Reel Length (Imperial):100Ft Rohs Compliant: Yes |Alpha Wire 79127 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$3,095.1700 | Buy Now |
DISTI #
3937-79127SL005-ND
|
DigiKey | CABLE 4COND 12AWG SLATE SHLD Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$6,273.7800 | Buy Now |
DISTI #
79127SL005-ND
|
DigiKey | CABLE 4COND 12AWG SLATE SHLD Min Qty: 1 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$27.8788 | Buy Now |
DISTI #
602-79127-100-09
|
Mouser Electronics | Multi-Conductor Cables 12 AWG 4 Conductor 600V Braid, MPPE 100 ft Spool Slate RoHS: Compliant | 0 |
|
$2,994.9100 | Order Now |
DISTI #
70258993
|
RS | Multiconductor Cable, EcoFlex, Slate,12AWG,4C, Braid Shield, MP,600V | Alpha Wire 79127 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$3,141.6000 / $3,306.9800 | RFQ |