Part Details for 7914J-SW3-032E by Bourns Inc
Overview of 7914J-SW3-032E by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3032EDE#PBF | Analog Devices | 2x 150mA Pos/Neg L N L Drop Li | |
LT3032EDE-3.3#TRPBF | Analog Devices | 2x 150mA Pos/Neg L N L Drop Li | |
LT3032EDE#TRPBF | Analog Devices | 2x 150mA Pos/Neg L N L Drop Li |
Price & Stock for 7914J-SW3-032E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-7914J-SW3-032E
|
Mouser Electronics | Tactile Switches 4mm KEY SWITCH SMD J-Hook RoHS: Compliant | 0 |
|
$0.6690 / $1.4000 | Order Now |
Part Details for 7914J-SW3-032E
7914J-SW3-032E CAD Models
7914J-SW3-032E Part Data Attributes
|
7914J-SW3-032E
Bourns Inc
Buy Now
|
Compare Parts:
7914J-SW3-032E
Bourns Inc
|
Samacsys Manufacturer | Bourns |