There are no models available for this part yet.
Overview of 7914S-SW3-032E by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3032EDE#PBF | Analog Devices | 2x 150mA Pos/Neg L N L Drop Li | |
LT3032EDE-3.3#TRPBF | Analog Devices | 2x 150mA Pos/Neg L N L Drop Li | |
LT3032EDE#TRPBF | Analog Devices | 2x 150mA Pos/Neg L N L Drop Li |
Price & Stock for 7914S-SW3-032E by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
652-7914S-SW3-032E
|
Mouser Electronics | Tactile Switches 4mm KEY SWITCH SMD Right Angle RoHS: Compliant | 0 |
|
$0.4200 / $0.8800 | Order Now |
CAD Models for 7914S-SW3-032E by Bourns Inc
Part Data Attributes for 7914S-SW3-032E by Bourns Inc
7914S-SW3-032E
Bourns Inc
|
|
---|---|
Samacsys Manufacturer
|
Bourns
|
Want to compare parts?
-
7914S-SW3-032EBourns IncVS
-