Part Details for 7916A 010U500 by Belden Inc
Overview of 7916A 010U500 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7916A 010U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H4359
|
Newark | Coaxial Cable, Rg-6/U, 500Ft, Black, Coaxial Cable Type:Rg6, Wire Gauge:18Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Black, Jacket Material:Pvc, Product Range:-Rohs Compliant: Yes |Belden 7916A 010U500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$169.2600 / $182.3600 | Buy Now |
DISTI #
BEL7174-500-ND
|
DigiKey | COAX 75 OHM RG6 18AWG Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
566-7916A010U500
|
Mouser Electronics | Coaxial Cables #18 LDPE/GIFHDLDPE DBSH PVC RoHS: Compliant | 0 |
|
$154.6200 / $161.8100 | Order Now |