Part Details for 7917053 (ALTERNATE: 7917053) by RS Pro
Overview of 7917053 (ALTERNATE: 7917053) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7917053 (ALTERNATE: 7917053)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70653623
|
RS | Cat6 Cable Gray FTP Shield LSZH Male RJ45 Male RJ45 Termination 82 ft (25m) | RS PRO 7917053 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$39.8200 | Buy Now |