Part Details for 7919A 0061000 by Belden Inc
Overview of 7919A 0061000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7919A 0061000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7996
|
Newark | Shielded Multipair Cable, Cat5E, 4Pair, 24Awg 1000Ft, 300V, Cable Shielding:Shielded, Lan Category:Cat5E, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, No. Of Pairs:4 Pair Rohs Compliant: Yes |Belden 7919A 0061000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,972.4900 / $2,125.1300 | Buy Now |
DISTI #
BEL2215-ND
|
DigiKey | CABLE CAT5E 8COND 24AWG BLUE Min Qty: 1000 Lead time: 5 Weeks Container: Spool |
3000 In Stock |
|
$1.6602 / $1.7669 | Buy Now |
DISTI #
566-7919A-1000-06
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR SHIELD 1000ft SPOOL LT.BLUE RoHS: Compliant | 2 |
|
$1,897.0700 | Buy Now |
DISTI #
71329965
|
RS | Industrial Cat5e DataTuff Cable, 24awg/4Pair, BC, PO/PVC, Foil Shield, LtBLue | Belden 7919A 0061000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,897.0700 | RFQ |
DISTI #
7919A.0061000
|
TME | Wire, F/UTP, 4x2x24AWG, industrial Ethernet,outdoor, 5e, solid, Cu Min Qty: 5 | 305 |
|
$2.8200 / $4.3300 | Buy Now |