Part Details for 7919A-010-1000 by Belden Inc
Overview of 7919A-010-1000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7919A-010-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | INDUSTRIAL ETHERNET, COPPER, UNBONDED, FOIL SHIELDED BLACK PVC JACKET RoHS: Compliant |
1 In Stock |
|
$1,532.2200 / $1,547.6600 | Buy Now |
|
Master Electronics | INDUSTRIAL ETHERNET, COPPER, UNBONDED, FOIL SHIELDED BLACK PVC JACKET RoHS: Compliant |
1 In Stock |
|
$1,532.2200 / $1,547.6600 | Buy Now |