Part Details for 79202 SL001 by Alpha Wire
Overview of 79202 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79202 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9144
|
Newark | Ecogen Ecoflex Cable, Foil/Braid Shielded Multconductor, 3 Conductor, 20 Awg, 1000 Ft, 600 V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.51Mmâ², Reel Length (Imperial):1000Ft Rohs Compliant: Yes |Alpha Wire 79202 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$5,283.4700 | Buy Now |
DISTI #
79202SL001-ND
|
DigiKey | CABLE 3COND 20AWG SHLD Min Qty: 1 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.7589 | Buy Now |
DISTI #
3937-79202SL001-ND
|
DigiKey | CABLE 3COND 20AWG SHLD Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$10,709.3600 | Buy Now |
DISTI #
602-79202-1000-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 3 Conductor 600V SupraShield, MPPE 1000 ft Spool Slate RoHS: Compliant | 0 |
|
$4,758.3900 | Order Now |
DISTI #
70258996
|
RS | Multiconductor Cable, EcoFlex, Slate,20AWG,3C, Foil&Braid Shield, MP,600V | Alpha Wire 79202 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$5,206.9000 | RFQ |
Part Details for 79202 SL001
79202 SL001 CAD Models
79202 SL001 Part Data Attributes
|
79202 SL001
Alpha Wire
Buy Now
|
Compare Parts:
79202 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |