Part Details for 79202 SL005 by Alpha Wire
Overview of 79202 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79202 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9145
|
Newark | Ecogen Ecoflex Cable, Foil/Braid Shielded Multconductor, 3 Conductor, 20 Awg, 100 Ft, 600 V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.51Mmâ², Reel Length (Imperial):100Ft Rohs Compliant: Yes |Alpha Wire 79202 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$915.1800 | Buy Now |
DISTI #
79202SL005-ND
|
DigiKey | CABLE 3CON 20AWG SLATE SHLD 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
5 In Stock |
|
$724.5600 / $754.2800 | Buy Now |
DISTI #
3937-79202SL005-ND
|
DigiKey | CABLE 3CON 20AWG SLATE SHLD 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1,630.5500 | Buy Now |
DISTI #
602-79202-100-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 3 Conductor 600V SupraShield, MPPE 100 ft Spool Slate RoHS: Compliant | 1 |
|
$724.5400 / $754.2700 | Buy Now |
DISTI #
70258997
|
RS | Multiconductor Cable, EcoFlex, Slate,20AWG,3C, Foil&Braid Shield, MP,600V | Alpha Wire 79202 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: ft. Coil | 0 |
|
$792.7700 | RFQ |
Part Details for 79202 SL005
79202 SL005 CAD Models
79202 SL005 Part Data Attributes
|
79202 SL005
Alpha Wire
Buy Now
|
Compare Parts:
79202 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |