There are no models available for this part yet.
Overview of 79205 SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 79205 SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47W9151
|
Newark | Ecogen Ecoflex Cable, Foil/Braid Shielded Multconductor, 7 Conductor, 20 Awg, 100 Ft, 600 V, Cable Shielding:Shielded, No. Of Conductors:7Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.51Mmâ², Reel Length (Imperial):100Ft Rohs Compliant: Yes |Alpha Wire 79205 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,725.8800 | Buy Now | |
DISTI #
3937-79205SL005-ND
|
DigiKey | CABLE 7CON 20AWG SLATE SHLD Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$3,498.2900 | Buy Now | |
DISTI #
79205SL005-ND
|
DigiKey | CABLE 7CON 20AWG SLATE SHLD Min Qty: 1 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$15.5453 | Buy Now | |
DISTI #
602-79205-100-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 7 Conductor 600V SupraShield, MPPE 100 ft Spool Slate RoHS: Compliant | 0 |
|
$1,667.5700 | Order Now | |
DISTI #
70259003
|
RS | Multiconductor Cable, EcoFlex, Slate,20AWG,7C, Foil&Braid Shield, MP,600V | Alpha Wire 79205 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,743.4200 / $1,835.1900 | RFQ |
CAD Models for 79205 SL005 by Alpha Wire
Part Data Attributes for 79205 SL005 by Alpha Wire
79205 SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
79205 SL005Alpha WireVS
-