Part Details for 79214 SL005 by Alpha Wire
Overview of 79214 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79214 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9167
|
Newark | Ecogen Ecoflex Cable, Foil/Braid Shielded Multconductor, 7 Conductor, 18 Awg, 100 Ft, 600 V, Cable Shielding:Shielded, No. Of Conductors:7Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):100Ft Rohs Compliant: Yes |Alpha Wire 79214 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$2,263.3500 | Buy Now |
DISTI #
79214SL005-ND
|
DigiKey | CABLE 7CON 18AWG SLATE SHLD Min Qty: 100 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$20.3863 | Buy Now |
DISTI #
602-79214-100-09
|
Mouser Electronics | Multi-Conductor Cables 18AWG 7C SHIELDED 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$2,038.6300 | Order Now |
DISTI #
70259019
|
RS | Multiconductor Cable, EcoFlex,79214,Slate,18AWG,7C, Foil&Braid Shield, MP,600V | Alpha Wire 79214 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$2,350.6300 / $2,474.3500 | RFQ |