Part Details for 792171-000 by TE Connectivity
Overview of 792171-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 792171-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
792171-000
|
Avnet Americas | High Performance Cable 2Conductors 14AWG Tin Plated Copper Blue/White 600Vac - Bulk (Alt: 792171-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Multi-Conductor Cable 2Conductors 14AWG 4.47mm 600VAC RoHS: Compliant | 0 |
|
$1.8100 / $3.8000 | Buy Now |
DISTI #
792171-000
|
Avnet Americas | High Performance Cable 2Conductors 14AWG Tin Plated Copper Blue/White 600Vac - Bulk (Alt: 792171-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
792171-000
|
Avnet Americas | High Performance Cable 2Conductors 14AWG Tin Plated Copper Blue/White 600Vac - Bulk (Alt: 792171-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004963070
|
Sager | Multi-Conductor Cables 55PC0221-14-6/9CS2601 | 0 |
|
Buy Now | |
|
Master Electronics | Multi-Conductor Cable 2Conductors 14AWG 4.47mm 600VAC RoHS: Compliant | 0 |
|
$1.8100 / $3.8000 | Buy Now |