There are no models available for this part yet.
Overview of 7921A 0101000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7921ARMZ | Analog Devices | Dual 12-Bit , 250KSPS ADC I.C. | |
AD7921ARMZ-REEL7 | Analog Devices | Dual 12-Bit , 250KSPS ADC I.C. | |
AD7921AUJZ-REEL7 | Analog Devices | Dual 12-Bit , 250KSPS ADC I.C. |
Price & Stock for 7921A 0101000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30H4364
|
Newark | Shielded Cable Multipair, 4Pair, Cat5E, 24Awg, 1000Ft, 300V, Black, Cable Shielding:Shielded, Lan Category:Cat5E, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pairrohs Compliant: Yes |Belden 7921A 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,798.6500 / $4,092.6000 | Buy Now | |
DISTI #
BEL1553-1000-ND
|
DigiKey | CABLE CAT5E 8COND 24AWG Min Qty: 1000 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.8378 / $3.0825 | Buy Now | |
DISTI #
566-7921A-1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR SHIELD 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$3,653.4100 | Order Now | |
DISTI #
70004287
|
RS | Multiconductor Cable, 4Pr/24AWG, Solid, BC, Foil&Braid, Black PVC jkt | Belden 7921A 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,689.9400 | RFQ | |
DISTI #
7921A.0101000
|
TME | Wire, SF/UTP, 4x2x24AWG, industrial Ethernet,outdoor, 5e, wire, Cu Min Qty: 5 | 0 |
|
$4.1600 / $6.3900 | RFQ |