Part Details for 79222 SL001 by Alpha Wire
Overview of 79222 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79222 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9182
|
Newark | Ecogen Ecoflex Cable, Foil/Braid Shielded Multconductor, 7 Conductor, 16 Awg, 1000 Ft, 600 V, Cable Shielding:Shielded, No. Of Conductors:7Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.32Mm², Reel Length (Imperial):1000Ft Rohs Compliant: Yes |Alpha Wire 79222 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$12,417.3800 | Buy Now |
DISTI #
79222SL001-ND
|
DigiKey | CABLE 7 16AWG SLATE 304.8M Min Qty: 1 Lead time: 9 Weeks Container: Spool |
2 In Stock |
|
$11,184.5500 | Buy Now |
DISTI #
602-79222-1000-09
|
Mouser Electronics | Multi-Conductor Cables 16AWG 7C SHIELDED 1000FT SPOOL SLATE RoHS: Compliant | 0 |
|
$11,183.6400 | Order Now |
DISTI #
70259034
|
RS | Multiconductor Cable, EcoFlex, Slate,16AWG,7C, Foil&Braid Shield, MP,600V | Alpha Wire 79222 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$12,952.7100 | RFQ |
Part Details for 79222 SL001
79222 SL001 CAD Models
79222 SL001 Part Data Attributes
|
79222 SL001
Alpha Wire
Buy Now
|
Compare Parts:
79222 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |