Part Details for 79223 SL001 by Alpha Wire
Overview of 79223 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79223 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9184
|
Newark | Ecogen Ecoflex Cable, Foil/Braid Shielded Multconductor, 9 Conductor, 16 Awg, 1000 Ft, 600 V, Cable Shielding:Shielded, No. Of Conductors:9Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.32Mmâ², Reel Length (Imperial):1000Ft Rohs Compliant: Yes |Alpha Wire 79223 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$14,170.7400 | Buy Now |
DISTI #
3937-79223SL001-ND
|
DigiKey | CABLE 9COND 16AWG SHLD Min Qty: 1 Lead time: 10 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$34,468.2000 | Buy Now |
DISTI #
79223SL001-ND
|
DigiKey | CABLE 9COND 16AWG SHLD Min Qty: 1 Lead time: 10 Weeks Container: Spool | Temporarily Out of Stock |
|
$15.3166 | Buy Now |
DISTI #
602-79223-1000-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 9 Conductor 600V SupraShield, MPPE 1000 ft Spool Slate RoHS: Compliant | 0 |
|
$15,314.9100 | Order Now |
DISTI #
70259036
|
RS | Multiconductor Cable, EcoFlex, Slate,16AWG,9C, Foil&Braid Shield, MP,600V | Alpha Wire 79223 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$17,737.9700 | RFQ |