Part Details for 792398-000 by TE Connectivity
Overview of 792398-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 792398-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
792398-000
|
Avnet Americas | High Performance Cable 4Conductors 18AWG Nickel Plated Copper White 600Vac - Bulk (Alt: 792398-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3851 / $7.2090 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$6.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5900 / $18.5400 | Buy Now |
DISTI #
RYC55PC2143-18-MSL4-9CS29
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC2143-18-MSL4-9CS29 | 0 |
|
Buy Now | |
DISTI #
000000000004963072
|
Sager | Multi-Conductor Cables 55PC2143-18-MSL4-9CS2952 Min Qty: 1 | 0 |
|
$7.2100 / $9.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.5900 / $18.5400 | Buy Now |