Part Details for 792962-000 by TE Connectivity
Overview of 792962-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 792962-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
792962-000
|
Avnet Americas | High Performance Cable 1Conductors 30AWG 0.61mm Silver Plated Copper Alloy Black 600VAC - Cable Rools/Shrink Tubing (Alt: 792962-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7003 / $0.7670 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$0.7130 | Buy Now |
|
Onlinecomponents.com | 22759/33-30-0 RoHS: Compliant | 0 |
|
$0.6900 / $1.8900 | Buy Now |
DISTI #
RYC22759/33-30-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/33-30-0 | 0 |
|
Buy Now | |
DISTI #
000000000006399975
|
Sager | Hook-up Wire 22759/33-30-0 Min Qty: 1 | 0 |
|
$0.7781 / $0.9726 | Buy Now |
|
Master Electronics | 22759/33-30-0 RoHS: Compliant | 0 |
|
$0.6900 / $1.8900 | Buy Now |
Part Details for 792962-000
792962-000 CAD Models
792962-000 Part Data Attributes
|
792962-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
792962-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.61 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |