There are no models available for this part yet.
Overview of 792XDXM4L-120A by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2448A-B | Analog Devices | LTM4636 Demo Board - 120A Poly | |
LTM4681IY#PBF | Analog Devices | Quad 30A or Single 120A µModul | |
LTM4681EY#PBF | Analog Devices | Quad 30A or Single 120A µModul |
Price & Stock for 792XDXM4L-120A by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86X1727
|
Newark | Relay, 4Pdt, 250Vac, 28Vdc, 6A, Contact Configuration:4Pdt, Coil Voltage:120Vac, Contact Current:6A, Product Range:792 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric/legacy Relay 792XDXM4L-120A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$15.9100 / $18.4100 | Buy Now | |
DISTI #
528-792XDXM4L-120A
|
Mouser Electronics | General Purpose Relays MINI CNRL RELAY 4PDT 6A COIL: 120VAC RoHS: Compliant | 57 |
|
$13.9700 / $19.3400 | Buy Now |
CAD Models for 792XDXM4L-120A by Schneider Electric
Part Data Attributes for 792XDXM4L-120A by Schneider Electric
|
|
---|---|
Samacsys Manufacturer
|
Schneider Electric
|