Part Details for 793-3504 by WAGO Innovative Connections
Overview of 793-3504 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-04 | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free | |
E3504-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 2A, ROHS COMPLIANT PACKAGE-4 | |
CST4835-040EC | Coilcraft Inc | Current Sense Transformer |
Price & Stock for 793-3504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W6346
|
Newark | Wmb Marking Card, As Card, Marked, 21 ... 30 (10X), Horizontal Marking, Snap-On Type, White |Wago 793-3504 (Alternate Part Number: 4045454879471 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 / $10.7200 | Buy Now |
DISTI #
2946-793-3504-ND
|
DigiKey | WMB MARKING CARD, AS CARD, MARKE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
29 In Stock |
|
$5.6372 / $9.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks | 0 |
|
$5.6600 | Buy Now |
|
Onlinecomponents.com | WMB marking card - as card - Marked - 21 ... 30 (10x) - Horizontal marking - snap-on type - white RoHS: Compliant | 0 |
|
$6.7900 / $9.7200 | Buy Now |
Part Details for 793-3504
793-3504 CAD Models
793-3504 Part Data Attributes
|
793-3504
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
793-3504
WAGO Innovative Connections
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |