Part Details for 793-3508 by WAGO Innovative Connections
Overview of 793-3508 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3508IUF#TRPBF | Analog Devices | 2x Mono 1.4A Buck Sw Reg | |
LT3508EUF#PBF | Analog Devices | 2x Mono 1.4A Buck Sw Reg | |
LT3508EFE#PBF | Analog Devices | 2x Mono 1.4A Buck Sw Reg |
Price & Stock for 793-3508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T1588
|
Newark | Wmb Marking Card, As Card, Marked, 101 ... 150 (2X), Horizontal Marking, Snap-On Type, White |Wago 793-3508 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 / $10.7200 | Buy Now |
DISTI #
2946-793-3508-ND
|
DigiKey | WMB MARKING CARD, AS CARD, MARKE Min Qty: 1 Lead time: 12 Weeks Container: Box |
11 In Stock |
|
$5.6372 / $9.4600 | Buy Now |
|
Future Electronics | WMB Multi marking system, Horizontal marking RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$7.4700 / $7.8000 | Buy Now |
|
Onlinecomponents.com | WMB marking card - as card - Marked - 101 ... 150 (2x) - Horizontal marking - snap-on type - white RoHS: Compliant | 0 |
|
$6.7900 / $9.7200 | Buy Now |