Part Details for 793-4602 by WAGO Innovative Connections
Overview of 793-4602 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-02J08SL | Coilcraft Inc | Variable Inductor, 0.062uH Min, 0.068uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT | |
146-02J08L | Coilcraft Inc | Variable Inductor, 0.068uH Min, 0.088uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT | |
146-02A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) |
Price & Stock for 793-4602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R5008
|
Newark | Wmb Marking Card, As Card, Marked, 1 ... 10 (10X), Stretchable 4 - 4.2 Mm, Vertical Marking, Snap-On Type, White |Wago 793-4602 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 / $10.7200 | Buy Now |
DISTI #
2946-793-4602-ND
|
DigiKey | WMB MARKING CARD, AS CARD, MARKE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
13 In Stock |
|
$5.6372 / $9.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks | 0 |
|
$5.6600 | Buy Now |
|
Onlinecomponents.com | WMB marking card - as card - Marked - 1 ... 10 (10x) - stretchable 4 - 4.2 mm - Vertical marking - snap-on type - white RoHS: Compliant |
32 In Stock |
|
$6.7900 / $9.7200 | Buy Now |
|
Master Electronics | WMB marking card - as card - Marked - 1 ... 10 (10x) - stretchable 4 - 4.2 mm - Vertical marking - snap-on type - white RoHS: Compliant |
32 In Stock |
|
$6.7900 / $9.7200 | Buy Now |