Part Details for 793-4675 by WAGO Innovative Connections
Overview of 793-4675 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
467-5010-064 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 10 positions, right, 5.15mm (0.202in), Header. | |
467-5010-C62 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 10 positions, right, C-Key, 6.25mm (0.246in), Header. | |
467-5010-E64 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 10 positions, right, E-Key, 5.15mm (0.202in), Header. |
Price & Stock for 793-4675
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ8447
|
Newark | Wmb Marking Card, As Card, Marked, L2 (100X), Stretchable 4 - 4.2 Mm, Vertical Marking, Snap-On Type, White |Wago 793-4675 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 / $10.7200 | Buy Now |
DISTI #
2946-793-4675-ND
|
DigiKey | WMB MARKING CARD, AS CARD, MARKE Min Qty: 5 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$9.4640 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks | 0 |
|
$5.6600 | Buy Now |
|
Onlinecomponents.com | WMB marking card - as card - Marked - L2 (100x) - stretchable 4 - 4.2 mm - Vertical marking - snap-on type - white RoHS: Compliant | 0 |
|
$6.7900 / $9.7200 | Buy Now |