There are no models available for this part yet.
Overview of 793-4676 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4676AEY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg | |
LTM4676AIY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg | |
LTM4676AIY | Analog Devices | 2x 13A or 1x 26A µModule Reg |
Price & Stock for 793-4676 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ8448
|
Newark | Wmb Marking Card, As Card, Marked, L3 (100X), Stretchable 4 - 4.2 Mm, Vertical Marking, Snap-On Type, White |Wago 793-4676 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 / $10.7200 | Buy Now | |
DISTI #
2946-793-4676-ND
|
DigiKey | WMB MARKING CARD, AS CARD, MARKE Min Qty: 5 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$9.4640 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks | 0 |
|
$5.6600 | Buy Now | ||
Onlinecomponents.com | WMB marking card - as card - Marked - L3 (100x) - stretchable 4 - 4.2 mm - Vertical marking - snap-on type - white RoHS: Compliant | 0 |
|
$6.7900 / $9.7200 | Buy Now |
CAD Models for 793-4676 by WAGO Innovative Connections
Part Data Attributes for 793-4676 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|