Part Details for 793-4677 by WAGO Innovative Connections
Overview of 793-4677 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4677IY#PBF | Analog Devices | 2x 18A or 1x 36A µModule Reg | |
LTM4677IY | Analog Devices | 2x 18A or 1x 36A µModule Reg | |
LTM4677EY#PBF | Analog Devices | 2x 18A or 1x 36A µModule Reg |
Price & Stock for 793-4677
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ8449
|
Newark | Wmb Marking Card, As Card, Marked, N (100X), Stretchable 4 - 4.2 Mm, Vertical Marking, Snap-On Type, White |Wago 793-4677 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 / $10.7200 | Buy Now |
DISTI #
2946-793-4677-ND
|
DigiKey | WMB MARKING CARD, AS CARD, MARKE Min Qty: 5 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$9.4640 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks | 0 |
|
$5.6600 | Buy Now |
|
Onlinecomponents.com | WMB marking card - as card - Marked - N (100x) - stretchable 4 - 4.2 mm - Vertical marking - snap-on type - white RoHS: Compliant | 0 |
|
$6.7900 / $9.7200 | Buy Now |