Part Details for 793-4678 by WAGO Innovative Connections
Overview of 793-4678 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
467-8010-B62 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 10 positions, right, adv mate, B-Key, 6.25mm (0.246in), Header. | |
467-8010-D64 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 10 positions, right, adv mate, D-Key, 5.15mm (0.202in), Header. | |
467-8010-G62 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 10 positions, right, adv mate, G-Key, 6.25mm (0.246in), Header. |
Price & Stock for 793-4678
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R5049
|
Newark | Wmb Marking Card, As Card, Marked, Pe (100X), Stretchable 4 - 4.2 Mm, Vertical Marking, Snap-On Type, White |Wago 793-4678 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 / $10.7200 | Buy Now |
DISTI #
2946-793-4678-ND
|
DigiKey | WMB MARKING CARD, AS CARD, MARKE Min Qty: 5 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$9.4640 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks | 0 |
|
$5.6600 | Buy Now |
|
Onlinecomponents.com | WMB marking card - as card - Marked - PE (100x) - stretchable 4 - 4.2 mm - Vertical marking - snap-on type - white RoHS: Compliant | 0 |
|
$6.7900 / $9.7200 | Buy Now |