Part Details for 793-5504 by WAGO Innovative Connections
Overview of 793-5504 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 793-5504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R5163
|
Newark | Wmb Marking Card, As Card, Marked, 21 ... 30 (10X), Stretchable 5 - 5.2 Mm, Horizontal Marking, Snap-On Type, White |Wago 793-5504 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 / $10.7200 | Buy Now |
DISTI #
2946-793-5504-ND
|
DigiKey | WMB MARKING CARD, AS CARD, MARKE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
14 In Stock |
|
$5.6372 / $9.4600 | Buy Now |
|
Future Electronics | WMB marking card RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$5.6600 | Buy Now |
|
Onlinecomponents.com | WMB marking card - as card - Marked - 21 ... 30 (10x) - stretchable 5 - 5.2 mm - Horizontal marking - snap-on type - white RoHS: Compliant |
73 In Stock |
|
$6.7900 / $9.7200 | Buy Now |
DISTI #
43P2410
|
Bürklin Elektronik | Marker card for terminal block plug, 793-5504 Min Qty: 1 | 2 |
|
$2.9922 / $3.6969 | Buy Now |
|
Master Electronics | WMB marking card - as card - Marked - 21 ... 30 (10x) - stretchable 5 - 5.2 mm - Horizontal marking - snap-on type - white RoHS: Compliant |
73 In Stock |
|
$6.7900 / $9.7200 | Buy Now |