Part Details for 7931A 0101000 by Belden Inc
Overview of 7931A 0101000 by Belden Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87931AYI-147LF | Renesas Electronics Corporation | Low Skew, 1-to-6 LVCMOS/LVTTL Clock Multiplier/Zero Delay Buffer | |
87931AYI-147LFT | Renesas Electronics Corporation | Low Skew, 1-to-6 LVCMOS/LVTTL Clock Multiplier/Zero Delay Buffer | |
G8250101000YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x10Pin,Gold flash,LCP,4.0mm*2.0mm*2.8mm,Color-Black,BAG |
Price & Stock for 7931A 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M3998
|
Newark | Unshielded Cable Multipair, Cat6, 4Pair, 23Awg, 1000Ft, 300V, Cable Shielding:Unshielded, Lan Category:Cat6, Wire Gauge:23Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair Rohs Compliant: Yes |Belden 7931A 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$6,790.9000 / $7,316.3900 | Buy Now |
DISTI #
BEL1021-100-ND
|
DigiKey | CABLE CAT6 8COND 23AWG BLK 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8 In Stock |
|
$594.3090 / $737.7600 | Buy Now |
DISTI #
BEL1021-50-ND
|
DigiKey | CABLE CAT6 8COND 23AWG BLK 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$278.0476 / $370.7300 | Buy Now |
DISTI #
BEL1021-1000-ND
|
DigiKey | CABLE CAT6 8COND 23AWG BLK 1000' Min Qty: 1 Lead time: 10 Weeks Container: Spool |
1 In Stock |
|
$5,461.4600 | Buy Now |
DISTI #
BEL1021-500-ND
|
DigiKey | CABLE CAT6 8COND 23AWG BLK 500' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,855.9600 | Buy Now |
DISTI #
566-7931A-1000
|
Mouser Electronics | Multi-Conductor Cables 23AWG 4PR UNSHLD 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$6,578.1100 | Order Now |
DISTI #
70004381
|
RS | Multiconductor Cable, 4Pr/23 AWG, Solid, FEP Ins, Black FEP | Belden 7931A 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$6,841.2300 | RFQ |
DISTI #
7931A.0101000
|
TME | Wire, U/UTP, 4x2x23AWG, industrial Ethernet,outdoor, 6, wire, Cu Min Qty: 5 | 329 |
|
$8.6500 / $13.2700 | Buy Now |