Part Details for 7937A 0101000 by Belden Inc
Overview of 7937A 0101000 by Belden Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7937A 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M8236
|
Newark | 4 Pr #24 P0 Gel Lldp0 Fs Lldp0/ Black Rohs Compliant: Yes |Belden 7937A 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,721.7300 / $2,006.7100 | Buy Now |
DISTI #
BEL2247-ND
|
DigiKey | CABLE CAT5E 8COND 24AWG Min Qty: 1000 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.7869 | Buy Now |
DISTI #
566-7937A-1000-10
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR SHIELD 1000ft SPOOL BLACK RoHS: Compliant | 4 |
|
$1,780.1300 | Buy Now |
DISTI #
70004719
|
RS | Industrial Multiconductor Cable, 4Pr, 24AWG, Solid, Foil, Black LLPE jkt, Cat5e | Belden 7937A 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 1 |
|
$1,780.1300 | Buy Now |
DISTI #
63019288
|
Verical | Industrial Ethernet Cat 5e, 4 Bonded-Pair 24AWG (Solid) Bare Copper, PO Insulation, Overall Beldfoil® Shield, PO Inner Jacket, PO Outer Jacket, OSP BURIAL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$2,085.9930 | Buy Now |
DISTI #
7937A.0101000
|
TME | Wire, F/UTP, 4x2x24AWG, industrial Ethernet,outdoor, 5e, solid, Cu Min Qty: 5 | 305 |
|
$2.2000 / $3.3600 | Buy Now |
DISTI #
2301510
|
element14 Asia-Pacific | 4 PR #24 P0 GEL LLDP0 FS LLDP0 RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$1,608.8600 / $1,653.9430 | Buy Now |