Part Details for 7938A B59500 by Belden Inc
Overview of 7938A B59500 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7938A B59500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R2677
|
Newark | Shielded Multipair Cable 4Pr 500Ft 300V Black, Cable Shielding:Shielded, Lan Category:Cat5E, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, No. Of Pairs:4 Pair, Jacket Color:Black Rohs Compliant: Yes |Belden 7938A B59500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$3,510.8700 / $3,782.5400 | Buy Now |
DISTI #
BEL2704-500-ND
|
DigiKey | CABLE CAT5E 8COND 24AWG BLACK Min Qty: 500 Lead time: 6 Weeks Container: Spool |
11000 In Stock |
|
$5.5722 / $5.8677 | Buy Now |
DISTI #
566-7938A-500
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR SHIELD 500ft SPOOL BLACK RoHS: Compliant | 0 |
|
$3,376.6300 | Order Now |
DISTI #
71798197
|
RS | Cable, Industrial Ethernet Cat 5e, 4 Bonded Pair, 24AWG, TPE Jkt, High Flex | Belden 7938A B59500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,376.6300 | RFQ |
DISTI #
7938A.B59500
|
TME | Wire, SF/UTP, 4x2x24AWG, industrial Ethernet,outdoor, 5e, Cu Min Qty: 2 | 7 |
|
$7.8600 / $11.8000 | Buy Now |
DISTI #
1788092
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$3,040.2674 | Buy Now |