Part Details for 7939A 1NH1000 by Belden Inc
Overview of 7939A 1NH1000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7939A 1NH1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P0563
|
Newark | Shielded Multipair Cable 4Pr 1000Ft 300V Teal, Cable Shielding:Shielded, Lan Category:Cat5E, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair, Jacket Color:Teal Rohs Compliant: Yes |Belden 7939A 1NH1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1000 |
|
$2,631.7200 / $2,835.3700 | Buy Now |
DISTI #
BEL2249-ND
|
DigiKey | CABLE CAT5 8 24AWG TEAL 304.8M Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.1676 | Buy Now |
DISTI #
566-7939A1NH1000
|
Mouser Electronics | Multi-Conductor Cables 4 PR #24 PP FS FRPVC RoHS: Compliant | 0 |
|
$2,646.4900 | Order Now |
DISTI #
71329985
|
RS | Cat5e DataTuff Cable, 24awg/4Pair, BC, PO/PVC, Foil Shield, Teal | Belden 7939A 1NH1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,759.6100 | RFQ |
DISTI #
7939A.1NH1000
|
TME | Wire, F/UTP, 4x2x24AWG, industrial Ethernet,outdoor, 5e, stranded Min Qty: 5 | 0 |
|
$3.3100 / $5.0800 | RFQ |