Part Details for 793R by Wilcoxon Sensing Technologies
Overview of 793R by Wilcoxon Sensing Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 793R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2861
|
Newark | Top Exit, Radiation-Resistant Piezoelectric, Case Isolated, Mil-C-5015 Connector, 100 Mv/G, ±5% Sensitivity Tolerance |Amphenol Wilcoxon 793R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$690.4400 / $857.6500 | Buy Now |
DISTI #
2053-793R-ND
|
DigiKey | ACCEL IEPE SENSOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$724.5800 | Buy Now |
DISTI #
71859855
|
RS | Radiation-resistant accelerometer, 100 mV/g +/-5%, top exit MIL-C-5015 connector | Wilcoxon Sensing Technologies 793R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$679.3700 | RFQ |
DISTI #
WIL793R
|
Heilind Electronics | TOP EXIT, RADIATION-RESISTANT | Americas - 0 in Stock |
|
$870.0000 / $899.0000 | Buy Now |