Part Details for 794-5672 by WAGO Innovative Connections
Overview of 794-5672 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5672RBRUZ-REEL7 | Analog Devices | 12-bit octal SPI nanoDAC with | |
AD5672RBCPZ-REEL7 | Analog Devices | 12-bit octal SPI nanoDAC with | |
AD5672RBRUZ | Analog Devices | 12-bit octal SPI nanoDAC with |
Price & Stock for 794-5672
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T1616
|
Newark | Wmb Marking Card, As Card, Marked, L1, , L2, , L3, , N, , Pe, Stretchable 5 - 5.2 Mm, Vertical Marking, Snap-On Type, White |Wago 794-5672 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9300 / $10.5900 | Buy Now |
DISTI #
2946-794-5672-ND
|
DigiKey | WMB MARKING CARD, AS CARD, MARKE Min Qty: 5 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$9.2340 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks | 0 |
|
$5.6000 | Buy Now |
|
Onlinecomponents.com | WMB marking card - as card - Marked - L1, L2, L3, N, Pe, - (20x) - stretchable 5 - 5.2 mm - Vertical marking - snap-on type - white RoHS: Compliant |
34 In Stock |
|
$6.7100 / $9.6100 | Buy Now |
|
Master Electronics | WMB marking card - as card - Marked - L1, L2, L3, N, Pe, - (20x) - stretchable 5 - 5.2 mm - Vertical marking - snap-on type - white RoHS: Compliant |
34 In Stock |
|
$6.7100 / $9.6100 | Buy Now |