-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MR RECEPTACLE PTPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B2067
|
Newark | Contact, Socket, Crimp, 26-24Awg, For Use With:Amp Mr Series Socket Housing Connectors, Product Range:Mr Series, Contact Gender:Socket, Contact Material:Phosphor Bronze, Contact Plating:Tin Plated Contacts, Wire Size Awg Max:24Awg Rohs Compliant: Yes |Amp Te Connectivity 794000-1 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1700 | Buy Now |
DISTI #
A100823CT-ND
|
DigiKey | CONN SOCKET 24-26AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6420 In Stock |
|
$0.1398 / $0.3000 | Buy Now |
DISTI #
794000-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 794000-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.1482 | Buy Now |
DISTI #
571-794000-1
|
Mouser Electronics | Headers & Wire Housings MR RCPTACLE PTPPHBZ RoHS: Compliant | 41098 |
|
$0.1390 / $0.2600 | Buy Now |
|
Future Electronics | MR RECEPTACLE PTPPHBZ RoHS: Non Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.1316 | Buy Now |
DISTI #
AMP794000-1
|
Heilind Electronics | MR RECEPTACLE PTPPHBZ | Americas - 0 in Stock |
|
$0.1532 / $0.1669 | Buy Now |
|
Onlinecomponents.com | MR RECEPTACLE PTPPHBZ RoHS: Compliant |
24588 In Stock |
|
$0.1346 / $0.1628 | Buy Now |
DISTI #
51490730
|
Verical | Contact SKT Crimp ST Cable Mount 24-26AWG T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 1634 | Americas - 22500 |
|
$0.1793 / $0.2261 | Buy Now |
|
Bristol Electronics | 201 |
|
RFQ | ||
|
Quest Components | 48 |
|
$0.1902 / $0.6340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794000-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794000-1
TE Connectivity
MR RECEPTACLE PTPPHBZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.05 inch | |
Cable Entry-Min | 0.025 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.2 mm2 | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15.75 | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 9 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |