Part Details for 7940006161 by Weidmüller Interface GmbH & Co. KG
Overview of 7940006161 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7940006161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M3345
|
Newark | Rclkit 24Vac 1Co Led Rt |Weidmuller 7940006161 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5700 / $24.6000 | Buy Now |
DISTI #
7940006161
|
Avnet Americas | Electromechanical Relay SPDT 16A 24VAC 350Ohm Plug-In - Bulk (Alt: 7940006161) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3000 / $20.0700 | Buy Now |
DISTI #
7940006161
|
Avnet Americas | Electromechanical Relay SPDT 16A 24VAC 350Ohm Plug-In - Bulk (Alt: 7940006161) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |