Part Details for 7940099051 by Weidmüller Interface GmbH & Co. KG
Overview of 7940099051 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7940099051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7394
|
Newark | Busbar, 3Phase, 12Pole, For Use With:Circuit Breakers, Accessory Type:Busbar, Product Range:-, Features:Three Phase, 12 Pole Rohs Compliant: Yes |Weidmuller 7940099051 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4500 / $22.9400 | Buy Now |
DISTI #
4381-7940099051-ND
|
DigiKey | BR MCB/BUSBAR/3PH/12POLES Min Qty: 1 Lead time: 17 Weeks Container: Bulk, Bulk |
26 In Stock |
|
$13.8550 / $31.2100 | Buy Now |
DISTI #
7940099051
|
Avnet Americas | BUSBAR/BR/3PH/12P (Alt: 7940099051) Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |