Part Details for 7940099238 by Weidmüller Interface GmbH & Co. KG
Overview of 7940099238 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7940099238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3910
|
Newark | Bus Bar, 2 Pole, 56 Pin, Circuit Breaker, For Use With:Thermal Magnetic Miniature Circuit Breakers, Accessory Type:Mcb Bus Bar, Product Range:Br Series Rohs Compliant: Yes |Weidmuller 7940099238 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.2200 / $108.7200 | Buy Now |
DISTI #
281-7940099238-ND
|
DigiKey | BR MCB/BUSBAR/2PH/56POLES Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$128.7400 | Buy Now |
DISTI #
7940099238
|
Avnet Americas | MCB BBAR 489 2P 56 PIN (Alt: 7940099238) Min Qty: 1 Package Multiple: 1 | 0 |
|
$97.4701 / $115.4646 | Buy Now |
DISTI #
470-7940099238
|
Mouser Electronics | Circuit Breakers BR MCB/BUSBAR/2ph/56Poles | 0 |
|
$111.0500 / $123.5400 | Order Now |
|
Onlinecomponents.com | 1 Factory Stock |
|
$97.1900 / $123.2300 | Buy Now | |
|
Master Electronics | 1 Factory Stock |
|
$97.1900 / $123.2300 | Buy Now |