Part Details for 7940A 1NH1000 by Belden Inc
Overview of 7940A 1NH1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7940A 1NH1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X4756
|
Newark | 4 Pr #23 Po Frpvc/ Teal 1Nh |Belden 7940A 1NH1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,162.3300 / $2,329.6600 | Buy Now |
DISTI #
BEL3053-1000-ND
|
DigiKey | CABLE CAT6 8CON 23AWG TEAL Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.9370 | Buy Now |
DISTI #
566-7940A1NH1000
|
Mouser Electronics | Multi-Conductor Cables 4 PR #23 PO FRPVC | 0 |
|
$2,131.3300 | Order Now |
DISTI #
71937747
|
RS | Industrial Ethernet Cat6 Cable, 4BPr/23Awg BC, Unshielded, CMR, Teal PVC | Belden 7940A 1NH1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,152.6400 | RFQ |