-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.062 COMM P&S LANCELESS SCKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H5989
|
Newark | .062 Comm P&s Lanceless Sckt Rohs Compliant: Yes |Amp Te Connectivity 794103-1 RoHS: Compliant Min Qty: 104000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 | Buy Now |
DISTI #
17-794103-1CT-ND
|
DigiKey | CONN SOCKET 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
104000 In Stock |
|
$0.0347 / $0.1100 | Buy Now |
DISTI #
794103-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 794103-1) RoHS: Compliant Min Qty: 104000 Package Multiple: 26000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0330 | Buy Now |
DISTI #
571-794103-1
|
Mouser Electronics | Pin & Socket Connectors .062 COMM P&S LANCELESS SCKT RoHS: Compliant | 103990 |
|
$0.0340 / $0.1100 | Buy Now |
|
Future Electronics | .062 Commercial Pin Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 104000 Package Multiple: 26000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0332 / $0.0346 | Buy Now |
DISTI #
AMP794103-1
|
Heilind Electronics | .062 COMM PS LANCELESS SCKT | Americas - 0 in Stock |
|
$0.0408 / $0.0414 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount T/R RoHS: Compliant |
32500 In Stock |
|
$0.0322 / $0.0431 | Buy Now |
DISTI #
794103-1
|
TTI | Pin & Socket Connectors .062 COMM P&S LANCELESS SCKT RoHS: Compliant pbFree: Pb-Free Min Qty: 104000 Package Multiple: 6500 Container: Reel | Americas - 0 |
|
$0.0340 | Buy Now |
DISTI #
AMP794103-1
|
Interstate Connecting Components | .062 COMM PS LANCELESS SCKT | 0 |
|
$0.0408 / $0.0414 | Buy Now |
DISTI #
794103-1
|
Avnet Abacus | (Alt: 794103-1) RoHS: Compliant Min Qty: 10400 Package Multiple: 26000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794103-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794103-1
TE Connectivity
.062 COMM P&S LANCELESS SCKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.11 inch | |
Cable Entry-Min | 0.05 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.82 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 9 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |