794137-1
TE Connectivity
Description: MINI UMNL SOCKET 22-18 AWG SN

Overview of 794137-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for 794137-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 16H5997
Newark Mini Umnl Socket 22-18 Awg Sn Rohs Compliant: Yes |Amp Te Connectivity 794137-1 RoHS: Compliant Min Qty: 13500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.0670
$0.0670 Buy Now
DISTI # A111625CT-ND
DigiKey CONN SOCKET 18-22AWG CRIMP TIN Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 87027
In Stock
  • 1 $0.1600
  • 10 $0.1380
  • 25 $0.1280
  • 50 $0.1214
  • 100 $0.1148
  • 250 $0.1069
  • 500 $0.1007
  • 1,000 $0.0954
  • 4,500 $0.0453
  • 9,000 $0.0428
  • 13,500 $0.0414
  • 22,500 $0.0413
$0.0413 / $0.1600 Buy Now
DISTI # 794137-1
Avnet Americas Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 794137-1) RoHS: Compliant Min Qty: 13500 Package Multiple: 13500 Lead time: 13 Weeks, 6 Days Container: Reel 0
  • 13,500 $0.0513
$0.0513 Buy Now
DISTI # 571-794137-1
Mouser Electronics Pin & Socket Connectors .093 COMM PES 14-20 Reel of 4500 RoHS: Compliant 9000
  • 4,500 $0.0730
  • 9,000 $0.0700
  • 13,500 $0.0640
  • 45,000 $0.0590
  • 99,000 $0.0570
$0.0570 / $0.0730 Buy Now
DISTI # 571-794137-1-MR
Mouser Electronics Pin & Socket Connectors .093 COMM PES 14-20 Reel of 1000 RoHS: Compliant 1000
  • 1,000 $0.0960
$0.0960 Buy Now
DISTI # 571-794137-1-CT
Mouser Electronics Pin & Socket Connectors .093 COMM PES 14-20 Cut Strip of 100 RoHS: Compliant 100
  • 100 $0.1170
$0.1170 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 13500 Package Multiple: 13500 Lead time: 19 Weeks Container: Reel 0
Reel
  • 13,500 $0.0513
$0.0513 Buy Now
DISTI # AMP794137-1
Heilind Electronics MINI UMNL SOCKET 22-18 AWG SN Americas - 0 in Stock
  • 13,500 $0.0660
  • 27,000 $0.0557
  • 135,000 $0.0464
$0.0464 / $0.0660 Buy Now
Onlinecomponents.com MINI UMNL SOCKET 22-18 AWG SN RoHS: Compliant 9000 In Stock
  • 4,500 $0.0719
  • 9,000 $0.0686
  • 13,500 $0.0627
  • 27,000 $0.0600
  • 54,000 $0.0566
  • 103,500 $0.0556
  • 153,000 $0.0550
  • 252,000 $0.0545
$0.0545 / $0.0719 Buy Now
DISTI # 73571827
Verical Contact SKT Crimp ST Cable Mount 18-22AWG T/R RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Date Code: 2202 Americas - 9000
  • 4,500 $0.0935
  • 9,000 $0.0892
  • 13,500 $0.0815
  • 27,000 $0.0780
  • 54,000 $0.0736
$0.0736 / $0.0935 Buy Now
Quest Components   8
  • 1 $0.3220
$0.3220 Buy Now
DISTI # 794137-1
TTI Pin & Socket Connectors .093 COMM PES 14-20 Reel of 4500 Min Qty: 13500 Package Multiple: 13500 Container: Reel Americas - 0
  • 13,500 $0.0550
  • 54,000 $0.0540
  • 135,000 $0.0530
$0.0530 / $0.0550 Buy Now
DISTI # AMP794137-1
Interstate Connecting Components MINI UMNL SOCKET 22-18 AWG SN 0
  • 13,500 $0.0660
  • 27,000 $0.0557
  • 135,000 $0.0464
$0.0464 / $0.0660 Buy Now
DISTI # 794137-1
Avnet Abacus (Alt: 794137-1) RoHS: Compliant Min Qty: 13500 Package Multiple: 13500 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now
LCSC Housing Contact ROHS 50
  • 1 $0.1148
$0.1148 Buy Now
Master Electronics MINI UMNL SOCKET 22-18 AWG SN RoHS: Compliant 9000 In Stock
  • 4,500 $0.0719
  • 9,000 $0.0686
  • 13,500 $0.0627
  • 27,000 $0.0600
  • 54,000 $0.0566
  • 103,500 $0.0556
  • 153,000 $0.0550
  • 252,000 $0.0545
$0.0545 / $0.0719 Buy Now

CAD Models for 794137-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 794137-1 by TE Connectivity

794137-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
13 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Approvals
CSA; UL
Assembly Item Name
CONTACT
Cable Entry-Max
0.094 inch
Cable Entry-Min
0.059 inch
Cable Types
DISCRETE WIRE
Connector Support Type
CONNECTOR ACCESSORY
Construction
STRANDED
Contact Gender
FEMALE
Cross Section Area
0.82 mm2
DIN Conformance
NO
Design Use
POWER
IEC Conformance
NO
MIL Conformance
NO
Material
BRASS
Mounting Style
STRAIGHT
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Terminal Type
CRIMP
Used With
PLUG HOUSING
Wire Gauge
18 AWG
Wire Size-Max
18 AWG
Wire Size-Min
22 AWG
Want to compare parts?
  1. 794137-1
    TE Connectivity
    MINI UMNL SOCKET 22-18 AWG SN
    VS

Related Parts for 794137-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 794137-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 794137-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 794137-1 would you like to use for your alert(s)?
  • Please alert me when 794137-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 794137-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 794137-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 794137-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 794137-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 794137-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: