794144-1
TE Connectivity
Description: AMP DUAC/PL KEYING PLUG

Overview of 794144-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 794144-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 75000 Package Multiple: 75000 Lead time: 6 Weeks Container: Bag 0
Bag
  • 75,000 $0.0880
$0.0880 Buy Now
DISTI # AMP794144-1
Heilind Electronics AMP DUAC/PL KEYING PLUG Americas - 0 in Stock
  • 75,000 $0.1100
$0.1100 Buy Now
DISTI # AMP794144-1
Interstate Connecting Components AMP DUAC/PL KEYING PLUG 0
  • 75,000 $0.1100
$0.1100 Buy Now
DISTI # 794144-1
Avnet Abacus Connector Accessories Keying Plug (Alt: 794144-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Abacus - 0
Buy Now

CAD Models for 794144-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 794144-1 by TE Connectivity

794144-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Connector Support Type
CONNECTOR ACCESSORY
Material
GLASS FILLED POLYESTER
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Want to compare parts?
  1. 794144-1
    TE Connectivity
    AMP DUAC/PL KEYING PLUG
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 794144-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 794144-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 794144-1 would you like to use for your alert(s)?
  • Please alert me when 794144-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 794144-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 794144-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 794144-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 794144-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 794144-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: