794219-1
TE Connectivity
Description: MINI UMNL2 SOK 26-22 AWG SN

Overview of 794219-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 21 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 794219-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 16H6034
Newark Contact, Socket, 26-22Awg, Crimp, Product Range:Mini Universal Mate-N-Lok 2 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Amp Te Connectivity 794219-1 RoHS: Compliant Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 5,000 $0.0610
$0.0610 Buy Now
DISTI # 77AC1168
Newark Pin&socket Connectors Mini Umnl2 Sok 26-22 |Amp Te Connectivity 794219-1 RoHS: Not Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 7,000 $0.0740
  • 14,000 $0.0720
  • 28,000 $0.0690
  • 42,000 $0.0660
  • 70,000 $0.0620
$0.0620 / $0.0740 Buy Now
DISTI # A100906CT-ND
DigiKey CONN SOCKET 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 17972
In Stock
  • 1 $0.1300
  • 10 $0.1110
  • 25 $0.1036
  • 50 $0.0982
  • 100 $0.0928
  • 250 $0.0864
  • 500 $0.0814
  • 1,000 $0.0772
  • 2,500 $0.0715
  • 7,000 $0.0647
  • 14,000 $0.0569
  • 35,000 $0.0508
  • 70,000 $0.0441
$0.0441 / $0.1300 Buy Now
DISTI # 794219-1
Avnet Americas Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 794219-1) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 28,000 $0.0456
$0.0456 Buy Now
DISTI # 571-794219-1
Mouser Electronics Pin & Socket Connectors MINI UMNL2 SOK 26-22 RoHS: Compliant 7000
  • 7,000 $0.0640
  • 14,000 $0.0620
  • 28,000 $0.0520
  • 49,000 $0.0480
$0.0480 / $0.0640 Buy Now
DISTI # 571-794219-1-LP
Mouser Electronics Pin & Socket Connectors MINI UMNL2 SOK 26-22 Loose Piece RoHS: Compliant 1489
  • 1 $0.1800
  • 10 $0.1510
  • 25 $0.1340
  • 50 $0.1250
$0.1250 / $0.1800 Buy Now
Future Electronics Miniature Universal MATE-N-LOK 26-22 AWG Wire to Cable Crimp Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 7000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 7,000 $0.0507
  • 14,000 $0.0495
  • 21,000 $0.0487
  • 28,000 $0.0482
  • 35,000 $0.0466
$0.0466 / $0.0507 Buy Now
DISTI # AMP794219-1.P
Heilind Electronics MINI UMNL2 SOK 26-22 AWG SN Americas - 0 in Stock
  • 1 $0.0864
  • 2,300 $0.0727
  • 5,500 $0.0704
  • 11,000 $0.0694
  • 21,900 $0.0683
$0.0683 / $0.0864 Buy Now
DISTI # AMP794219-1
Heilind Electronics MINI UMNL2 SOK 26-22 AWG SN Americas - 0 in Stock
  • 28,000 $0.0534
  • 35,000 $0.0526
  • 147,000 $0.0438
$0.0438 / $0.0534 Buy Now
Onlinecomponents.com MINI UMNL2 SOK 26-22 AWG SN RoHS: Compliant 108488 In Stock
  • 7,000 $0.0539
  • 14,000 $0.0507
  • 28,000 $0.0473
  • 56,000 $0.0420
  • 105,000 $0.0400
  • 154,000 $0.0380
  • 252,000 $0.0376
$0.0376 / $0.0539 Buy Now
DISTI # 51486520
Verical Contact SKT Crimp ST Cable Mount 22-26AWG T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Date Code: 1310 Americas - 105000
  • 7,000 $0.0701
  • 14,000 $0.0659
  • 28,000 $0.0615
  • 56,000 $0.0546
  • 105,000 $0.0520
$0.0520 / $0.0701 Buy Now
DISTI # 83352506
Verical Contact SKT Crimp ST Cable Mount 22-26AWG T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Americas - 21000
  • 7,000 $0.0608
  • 21,000 $0.0573
$0.0573 / $0.0608 Buy Now
DISTI # 61362400
Verical Contact SKT Crimp ST Cable Mount 22-26AWG T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Date Code: 2204 Americas - 7000
  • 7,000 $0.0617
  • 14,000 $0.0520
  • 35,000 $0.0480
  • 70,000 $0.0441
$0.0441 / $0.0617 Buy Now
DISTI # 794219-1
TTI Pin & Socket Connectors MINI UMNL2 SOK 26-22 RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel Americas - 98000
In Stock
  • 7,000 $0.0550
  • 14,000 $0.0520
  • 28,000 $0.0470
  • 56,000 $0.0420
  • 112,000 $0.0370
  • 252,000 $0.0360
$0.0360 / $0.0550 Buy Now
DISTI # AMP794219-1.P
Interstate Connecting Components MINI UMNL2 SOK 26-22 AWG SN 0
  • 1 $0.0864
  • 2,300 $0.0727
  • 5,500 $0.0704
  • 11,000 $0.0694
  • 21,900 $0.0683
$0.0683 / $0.0864 Buy Now
DISTI # AMP794219-1
Interstate Connecting Components MINI UMNL2 SOK 26-22 AWG SN 0
  • 28,000 $0.0534
  • 35,000 $0.0526
  • 147,000 $0.0438
$0.0438 / $0.0534 Buy Now
DISTI # 794219-1
Avnet Abacus Contact SKT Crimp ST Cable Mount Strip (Alt: 794219-1) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 794219-1
Avnet Abacus Contact SKT Crimp ST Cable Mount Strip (Alt: 794219-1) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757105962174
Chip1Stop Contact SKT Crimp ST Cable Mount 22-26AWG Reel Automotive RoHS: Compliant 21000
  • 7,000 $0.0745
  • 14,000 $0.0676
$0.0676 / $0.0745 Buy Now
DISTI # C1S757101007558
Chip1Stop Contact SKT Crimp ST Cable Mount 22-26AWG Reel Automotive RoHS: Compliant 7000
  • 7,000 $0.0617
$0.0617 Buy Now
Master Electronics MINI UMNL2 SOK 26-22 AWG SN RoHS: Compliant 108488 In Stock
  • 7,000 $0.0539
  • 14,000 $0.0507
  • 28,000 $0.0473
  • 56,000 $0.0420
  • 105,000 $0.0400
  • 154,000 $0.0380
  • 252,000 $0.0376
$0.0376 / $0.0539 Buy Now

CAD Models for 794219-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 794219-1 by TE Connectivity

794219-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TE Connectivity
Approvals
UL
Assembly Item Name
CONTACT
Cable Entry-Max
0.069 inch
Cable Entry-Min
0.047 inch
Cable Types
DISCRETE WIRE
Connector Support Type
CONNECTOR ACCESSORY
Construction
STRANDED
Contact Gender
FEMALE
Cross Section Area
0.4 mm2
DIN Conformance
NO
Design Use
POWER
IEC Conformance
NO
MIL Conformance
NO
Material
BRASS
Mounting Style
STRAIGHT
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Rated Current
10.5 A
Rated Voltage
600 V
Rated Voltage(DC)
600 V
Terminal Type
CRIMP
Used With
PLUG HOUSING
Wire Gauge
22 AWG
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. 794219-1
    TE Connectivity
    MINI UMNL2 SOK 26-22 AWG SN
    VS

Related Parts for 794219-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 794219-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 794219-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 794219-1 would you like to use for your alert(s)?
  • Please alert me when 794219-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 794219-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 794219-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 794219-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 794219-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 794219-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: