-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI UMNL2 SOK 22-18 AWG AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C8475
|
Newark | Contact, Socket, 22-18Awg, Crimp, Connector Type:Contact, Leaded Process Compatible:No, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 794221-3 RoHS: Not Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3190 | Buy Now |
DISTI #
A108827CT-ND
|
DigiKey | CONN SOCKET 18-22AWG CRIMP GOLD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24327 In Stock |
|
$0.2728 / $0.5600 | Buy Now |
DISTI #
794221-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 794221-3) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2571 | Buy Now |
DISTI #
571-7942213
|
Mouser Electronics | Pin & Socket Connectors SOCKET 22-18 AWG AU RoHS: Not Compliant | 36000 |
|
$0.2970 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 18000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2570 | Buy Now |
DISTI #
AMP794221-3
|
Heilind Electronics | MINI UMNL2 SOK 22-18 AWG AU | Americas - 0 in Stock |
|
$0.3053 / $0.3258 | Buy Now |
|
Onlinecomponents.com | MINI UMNL2 SOK 22-18 AWG AU RoHS: Compliant | 0 |
|
$0.2709 / $0.7421 | Buy Now |
|
Quest Components | 6800 |
|
$0.5250 / $1.7500 | Buy Now | |
DISTI #
AMP794221-3
|
Interstate Connecting Components | MINI UMNL2 SOK 22-18 AWG AU | 0 |
|
$0.3053 / $0.3258 | Buy Now |
DISTI #
794221-3
|
Avnet Abacus | (Alt: 794221-3) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794221-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794221-3
TE Connectivity
MINI UMNL2 SOK 22-18 AWG AU
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.094 inch | |
Cable Entry-Min | 0.059 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.9 mm2 | |
Design Use | POWER | |
Finish Thickness | 30 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 10.5 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG HOUSING | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |