-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C8579
|
Newark | Mini Umnl2 Sckt 20-16Awg 30Au Rohs Compliant: No |Amp Te Connectivity 794223-3 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3190 | Buy Now |
DISTI #
794223-3-ND
|
DigiKey | CONN SOCKET 16-20AWG CRIMP GOLD Min Qty: 20000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2728 | Buy Now |
DISTI #
794223-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 794223-3) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.2892 | Buy Now |
DISTI #
571-794223-3
|
Mouser Electronics | Pin & Socket Connectors MINI UMNL2 SCKT 20-16AWG 30AU RoHS: Compliant | 4597 |
|
$0.2720 / $0.4900 | Buy Now |
DISTI #
AMP794223-3
|
Heilind Electronics | MINI UMNL2 SCKT 20-16AWG 30AU | Americas - 0 in Stock |
|
$0.3053 / $0.3258 | Buy Now |
|
Onlinecomponents.com | MINI UMNL2 SCKT 20-16AWG 30AU RoHS: Compliant | 0 |
|
$0.2709 / $0.7421 | Buy Now |
DISTI #
AMP794223-3
|
Interstate Connecting Components | MINI UMNL2 SCKT 20-16AWG 30AU | 0 |
|
$0.3053 / $0.3258 | Buy Now |
DISTI #
794223-3
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 794223-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
794223-3
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 794223-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MINI UMNL2 SCKT 20-16AWG 30AU RoHS: Compliant | 0 |
|
$0.2709 / $0.7421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794223-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794223-3
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.126 inch | |
Cable Entry-Min | 0.079 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.4 mm2 | |
Design Use | POWER | |
Finish Thickness | 29.92 | |
Material | BRASS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10.5 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG HOUSING | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |